Print Page
CMP-159
Audio / Video Cable Assembly, Stereo Breakout Y, 3.5mm TRS to Dual 1/4" TS, 10 Ft, 3.1 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCMP-159Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7655
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMP-159Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7655
Connector to Connector3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMP-159 from HOSA is a 3.5mm TRS to dual 1/4inch TS stereo breakout cable. This cable is designed to connect an audio device with a mini stereo phone output to pro audio gear with unbalanced phone inputs. It is ideal for connecting a portable media player, laptop or similar device to a mixing console.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 10ft length
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate