Print Page
PHX-100F BULK
Pluggable Terminal Block, 5.08 mm, 3 Positions, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoPHX-100F BULKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X8128
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoPHX-100F BULKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X8128
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Phoenix connector, adapts to XLR.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
-
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Positions
Conductor Area CSA
-
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate