Print Page
XLR-102
Audio / Video Cable Assembly, XLR 3 Position Jack, XLR 3 Position Plug, 2 ft, 609.6 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoXLR-102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXLR-102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5893
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial2ft
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Cable Length - Metric609.6mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XLR-102 from HOSA is a XLR3F to XLR3M balanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with XLR inputs. It is ideal for use in touring and other live sound applications.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 2ft length
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Product Range
-
Connector Type B
XLR 3 Position Plug
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate