Print Page
YXM-121
Audio / Video Cable Assembly, XLR 3 Position Jack, XLR 3 Position Plug x 2, 6 ", 152.4 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoYXM-121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52T8908
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.390 |
Price for:Each
Minimum: 1
Multiple: 1
$25.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoYXM-121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52T8908
Connector Type AXLR 3 Position Jack
Connector to Connector2x XLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Plug x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The YXM-121 from HOSA is a XLR3F to dual XLR3M Y cable. This cable is designed to connect an XLR output to two XLR inputs. It is ideal for assigning the signal from a microphone to two channels on a mixing console.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 6inch length
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
XLR 3 Position Plug x 2
Cable Length - Metric
152.4mm
SVHC
No SVHC (17-Jan-2023)
Connector to Connector
2x XLR Plug to XLR Receptacle
Cable Length - Imperial
6"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate