Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5035/1MA/50MV/MODCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51M4069
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $172.090 |
Price for:Each
Minimum: 1
Multiple: 1
$172.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5035/1MA/50MV/MODCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51M4069
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 1mA / 0mV to 50mV
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Current / DC Voltage
Panel Cutout Height
-
SVHC
No SVHC (23-Jan-2024)
Meter Range
0mA to 1mA / 0mV to 50mV
Panel Cutout Width
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
