Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HOYT ELECTRICAL INSTRUMENT |
|---|---|
| Manufacturer Part No | N6478-BLANK-6351-00Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 73K5588 |
| Your Part Number |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $326.480 |
Price for:Each
Minimum: 1
Multiple: 1
$326.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOYT ELECTRICAL INSTRUMENT |
|---|---|
| Manufacturer Part No | N6478-BLANK-6351-00Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 73K5588 |
| Panel Cutout Height | -000mm |
| Panel Cutout Width | -000mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Panel Cutout Height | -000mm |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
| Panel Cutout Width | -000mm |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
