Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103641-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9593
Product RangeHE.4
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.340 |
Price for:Each
Minimum: 1
Multiple: 1
$142.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103641-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9593
Product RangeHE.4
Product RangeHE.4
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HE.4
No. of Contacts
24+PE Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
