Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20WLCopy
Newark Part No.16M8840
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20WLCopy
Newark Part No.16M8840
Connector TypeStandard Outlet Strip
Current Rating20A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Voltage Rating VAC120V
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Outlet Strip
Connector Colour
White
Voltage Rating VAC
120V
SVHC
To Be Advised
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
