Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No65_N-50-0-59/113_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AM6379
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.750 |
| 5+ | $29.520 |
| 10+ | $28.040 |
| 25+ | $26.720 |
| 50+ | $26.190 |
| 100+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$30.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65_N-50-0-59/113_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AM6379
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max6GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Min
0GHz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
