Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No82_PC185-S50-0-201/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8879
Product RangePrecision Compression Mount PCB Connectors Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.840 |
| 5+ | $154.820 |
| 10+ | $147.590 |
| 25+ | $141.180 |
Price for:Each
Minimum: 1
Multiple: 1
$162.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No82_PC185-S50-0-201/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8879
Product RangePrecision Compression Mount PCB Connectors Series
Connector Type1.85mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product RangePrecision Compression Mount PCB Connectors Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
1.85mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
Precision Compression Mount PCB Connectors Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
