Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/21PC24_ERG/152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK9159
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,233.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,233.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/21PC24_ERG/152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK9159
Connector to ConnectorMXP Jack to 2.4mm Jack x 8
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeMULTIFLEX 53
Connector Type AMXP Jack
Connector Type B2.4mm Jack x 8
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
MXP Jack to 2.4mm Jack x 8
Cable Length - Metric
152mm
Connector Type A
MXP Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
MULTIFLEX 53
Connector Type B
2.4mm Jack x 8
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
