Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/2X8A_11MXPM/11PC185/152Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK9162
Product RangeMultiflex Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,997.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4,997.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/2X8A_11MXPM/11PC185/152Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK9162
Product RangeMultiflex Series
Cable Length - Imperial6"
Connector to ConnectorMXPM Plug to 1.85mm Plug x 16
Cable Length - Metric152mm
Coaxial Cable TypeMULTIFLEX 53
Connector Type AMXPM Plug
Connector Type B1.85mm Plug x 16
Impedance50ohm
Jacket ColorBlue
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
MXPM Plug
Impedance
50ohm
Product Range
Multiflex Series
Connector to Connector
MXPM Plug to 1.85mm Plug x 16
Coaxial Cable Type
MULTIFLEX 53
Connector Type B
1.85mm Plug x 16
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
