Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND KMTR-10Copy
Newark Part No.13AN0623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.800 |
| 5+ | $376.420 |
| 10+ | $358.110 |
Price for:Each
Minimum: 1
Multiple: 1
$398.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND KMTR-10Copy
Newark Part No.13AN0623
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeMICROBEND R
Connector Type A2.92mm Plug
Connector Type BSMPM-T Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
MICROBEND R
Connector Type B
SMPM-T Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
254mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
