Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND KR-12Copy
Newark Part No.13AN0628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.150 |
| 5+ | $321.060 |
| 10+ | $305.440 |
Price for:Each
Minimum: 1
Multiple: 1
$340.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND KR-12Copy
Newark Part No.13AN0628
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeMICROBEND R
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
MICROBEND R
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
