Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LKR-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.440 |
| 5+ | $186.070 |
| 10+ | $179.080 |
| 25+ | $172.690 |
Price for:Each
Minimum: 1
Multiple: 1
$196.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LKR-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0961
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeMINIBEND LR
Connector Type ASK Plug
Connector Type BSK Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
MINIBEND LR
Connector Type B
SK Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152.4mm
Connector Type A
SK Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
