Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX_RF_58Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK7962
Product RangeRadox Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,354.670 |
| 5+ | $1,330.530 |
| 10+ | $1,306.370 |
| 25+ | $1,282.220 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1,354.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX_RF_58Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK7962
Product RangeRadox Series
Coaxial Cable TypeRadox RF 58, RG58
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5.1mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeRadox Series
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Radox RF 58, RG58
Reel Length (Imperial)
328ft
External Diameter
5.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
Radox Series
Conductor Material
Tinned Copper
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
