Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/21PC10/21PC10/18INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AM2360
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,038.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3,038.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/21PC10/21PC10/18INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AM2360
Connector to Connector1mm Jack to 1mm Jack
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeSUCOTEST 110
Connector Type A1 mm Straight Plug
Connector Type B1 mm Straight Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
1mm Jack to 1mm Jack
Cable Length - Metric
457.2mm
Connector Type A
1 mm Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
SUCOTEST 110
Connector Type B
1 mm Straight Jack
Jacket Color
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
