Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No15AGSM.C.0.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM5077
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.920 |
Price for:Each
Minimum: 1
Multiple: 1
$103.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15AGSM.C.0.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM5077
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Overall Length115mm
Tip StyleStyle 15AGSM
Tweezer Body MaterialCarbon Steel
Tweezer Tip MaterialCarbon Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tip Style
Style 15AGSM
Tweezer Tip Material
Carbon Steel
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Angled Cutting Blades
Overall Length
115mm
Tweezer Body Material
Carbon Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
