Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No362S-35.NP.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7963
Product RangeProCut Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.230 |
Price for:Each
Minimum: 1
Multiple: 1
$28.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362S-35.NP.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7963
Product RangeProCut Series
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric20mm
Overall Length - Metric90mm
Blade Length - Imperial0.79"
Overall Length - Imperial3.54"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
ProCut Series
Blade Length - Metric
20mm
Blade Length - Imperial
0.79"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
