Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No396NMT-50.NP.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM6753
Product RangeProCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No396NMT-50.NP.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM6753
Product RangeProCut Series
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric40mm
Overall Length - Metric125mm
Blade Length - Imperial1.57"
Overall Length - Imperial4.92"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
125mm
Overall Length - Imperial
4.92"
Product Range
ProCut Series
Blade Length - Metric
40mm
Blade Length - Imperial
1.57"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
