Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No398-60.BE.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM6755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No398-60.BE.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM6755
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric40mm
Overall Length - Metric160mm
Blade Length - Imperial1.57"
Overall Length - Imperial6.3"
Handle MaterialTPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
-
Blade Length - Metric
40mm
Blade Length - Imperial
1.57"
Handle Material
TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
