Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES5130.CR.BGCopy
Newark Part No.17AH8965
Product RangeErgo-tek Slim
Your Part Number
No Longer Available
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5130.CR.BGCopy
Newark Part No.17AH8965
Product RangeErgo-tek Slim
Technical Datasheet
Cutter TypeOval Head
Overall Length120mm
Overall Length120mm
Cut TypeSemi Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Oval Head
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
Ergo-tek Slim
Overall Length
120mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
