Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-0093Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7895
Product Range30-009x Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 5+ | $18.180 |
| 10+ | $17.850 |
| 20+ | $17.520 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-0093Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7895
Product Range30-009x Series
Product Range30-009x Series
TerminationPush In
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
30-009x Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Insulator Colour
-
Terminal Material
-
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
