Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-0099Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7897
Product RangeGEN II Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 5+ | $17.210 |
| 10+ | $16.910 |
| 20+ | $16.610 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-0099Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7897
Product RangeGEN II Series
Product RangeGEN II Series
TerminationPush In Lock
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
GEN II Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Insulator Colour
Transparent
Terminal Material
-
Termination
Push In Lock
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
