Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7899
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $17.680 |
| 10+ | $17.380 |
| 20+ | $17.050 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7899
Product Range-
TerminationPush In
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourBlue
Insulator Material-
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
-
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
