Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1033JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6309
Product RangeIn-Sure 33 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.290 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$42.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1033JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6309
Product RangeIn-Sure 33 Series
Product RangeIn-Sure 33 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
In-Sure 33 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Orange
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
