Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1034JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6311
Product RangeIn-Sure 34 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.870 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$35.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1034JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6311
Product RangeIn-Sure 34 Series
Product RangeIn-Sure 34 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
In-Sure 34 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
