Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1261JCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6318
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $127.400 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$127.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Gray, Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
