Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$19.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3470
Newark Part No.70AK6324
Connector to ConnectorFork / Spade Tongue Terminal to Free End
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Fork / Spade Tongue Terminal to Free End
Cable Length - Metric
203.2mm
Product Range
-
Cable Length - Imperial
8"
Jacket Color
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate