Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-846Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9182
Product RangePro-Pull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $658.700 |
| 10+ | $611.650 |
| 25+ | $589.930 |
| 50+ | $568.220 |
| 100+ | $542.880 |
Price for:Each
Minimum: 1
Multiple: 1
$658.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-846Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9182
Product RangePro-Pull Series
TypeRope
Effective Length1200ft
Circumference0.375"
Carrying Capacity2430lb
Product RangePro-Pull Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-846 is a 3/8inch Pro-Pull™ polypropylene rope. It is made of polypropylene for longer durability and strength. It is a rugged, lightweight, and mildew resistant rope. It is a low-friction rope that slides easily through conduit and piping without being snagged. It features a unique braid design ensures that strong and resistant to rot, mildew and stretching. It comes is varied tensile strengths and lengths to meet the needs for any job application.
- Both rope ends looped
- Non-sliver surface can be handled without gloves
- 1,200feet length, yellow color, 2,430lbs tensile strength
Technical Specifications
Type
Rope
Circumference
0.375"
Product Range
Pro-Pull Series
Effective Length
1200ft
Carrying Capacity
2430lb
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
