Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48T4983 |
| Product Range | TKO Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.680 |
Price for:Each
Minimum: 1
Multiple: 1
$46.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48T4983 |
| Product Range | TKO Series |
| Blade Diameter | 0.75" |
| Blade Material | - |
| Cutting Depth Max | - |
| Product Range | TKO Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
36-300 is a TKO™ carbide-tipped hole cutter. It offers the most efficient and clean cutter replacement for traditional knockouts, by making smooth holes in a fraction of the time at a fraction of the cost. Specifically designed to cut sheet metal, TKO cutter will even cut stainless steel with fine grained, carbide tips. The innovative design includes the exclusive SmoothStart™ replaceable pilot drill, which guides the cutter to the surface, avoiding cutter damage and providing smoother holes. An integral overdrill flange prevents cutter penetration beyond the sheet metal.
- 3/4inch saw diameter
- Cable cutter materials cut is aluminum
- Integrated arbor provides solid rotation
- SmoothStart™ Pilot Drill prevents bit from walking on smooth surfaces
- Precision ground carbide teeth for fast cutting of clean, burr-free holes
- Designed specifically for sheet metal and stainless steel
- Built-in over drill flange prevents penetration beyond the sheet metal
Technical Specifications
| Blade Diameter | 0.75" |
|---|---|
| Cutting Depth Max | - |
| SVHC | No SVHC (08-Jul-2021) |
| Blade Material | - |
|---|---|
| Product Range | TKO Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
