Print Page
36-311
Hole Cutter Kit, 7, 8", 1-1, 8", 1-3, 8" Hole Cutters and Pilot Bit, Carbide Tipped, TKO Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64R8378 |
| Product Range | TKO Series |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $155.750 |
Price for:Each
Minimum: 1
Multiple: 1
$155.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64R8378 |
| Product Range | TKO Series |
| Kit Contents | 7/8", 1-1/8", 1-3/8" Hole Cutters and Pilot Bit |
| Product Range | TKO Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
36-311 is a 4-piece TKO™ carbide-tipped hole cutter kit includes the 3 most common sizes, along with a spare SmoothStart™ pilot bit and a convenient carrying case.
- Carbide tipped saw blade material
- Aluminum cable cutter materials
- Aluminum cable cutter materials
Contents
SmoothStart™ pilot bit, 7/8, 1-1/8, and 1-3/8inch cutter heads.
Technical Specifications
| Kit Contents | 7/8", 1-1/8", 1-3/8" Hole Cutters and Pilot Bit |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | TKO Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
