Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-2133Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B6030
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $495.440 |
Price for:Each
Minimum: 1
Multiple: 1
$495.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-2133Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B6030
Technical Datasheet
Stripping Capacity AWG24AWG to 16AWG
Stripping Capacity Metric-
For Use WithSolid Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-2133 is a Custom Stripmaster® Lite Wire Stripper for 16 to 24AWG wire. Contains counter bored hole sized to insulation and inner stripping hole sized to conductor. Die-types blades manufactured to assure accuracy and precision to meet tough MIL-Specs.
- 5-hole Blade
- Die-type blades allow precision stripping
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
24AWG to 16AWG
For Use With
Solid Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
