Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-425-341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1001
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-425-341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1001
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithCable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
