Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 62-164Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23K9788 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.970 |
Price for:Each
Minimum: 1
Multiple: 1
$42.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 62-164Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23K9788 |
| Tester Type | Cable Tester & Tone Generator |
| Resistance | 1kohm |
| External Height | 9.2" |
| External Width | 1.7" |
| External Depth | 1.2" |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
62-164 is a PRO amplifier probe. It is used to audibly amplify analog signals generated by standalone or built-in IDEAL tone generators. Trace, locate and identify wires. Compatible with 62-160 PRO tone generator, 33-856 VDV, VDV II testers, TRACEone generator, and all IDEAL analog tone units.
- Amplifies analog tone signals from IDEAL and other analog tone generators
- Adjustable volume
- Press and hold button to activate probe and begin tracing
- Replacement tips available – LA-4145
- Low battery indicator
- Uses one 9V battery – included
Technical Specifications
| Tester Type | Cable Tester & Tone Generator |
|---|---|
| External Height | 9.2" |
| External Depth | 1.2" |
| SVHC | No SVHC (08-Jul-2021) |
| Resistance | 1kohm |
|---|---|
| External Width | 1.7" |
| Product Range | - |
Technical Docs (1)
Alternatives for 62-164
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
