Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No85-396Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66K5817
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$33.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No85-396Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66K5817
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 85-396 is a 8-way Modular Plug with smooth polished contact surfaces and used with CAT5e or CAT3 twisted pair cable. It is compatible with the Crimpmaster™ 30-522 (RJ-45).
- Compatible with industry standard
- Supports latest EIA/TIA cable system
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
