Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoWT41-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6296
Product RangeWingTwist WT41 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT41-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6296
Product RangeWingTwist WT41 Series
Product RangeWingTwist WT41 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourTan
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WingTwist WT41 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Tan
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
