Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoWT6-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6299
Product RangeWireTwist WT6 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.270 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$31.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT6-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6299
Product RangeWireTwist WT6 Series
Product RangeWireTwist WT6 Series
TerminationTwist On
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WireTwist WT6 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
