Print Page
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 5+ | $5.650 |
| 10+ | $5.540 |
| 25+ | $5.420 |
| 50+ | $5.310 |
| 100+ | $5.300 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB8Q-M1-WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM1215
Product RangeA8 Series
Product RangeA8 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A8 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
8mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
110V
Contact Voltage VDC
24V
IP Rating
IP40
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

