Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP22M-2Q4GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM1280
Product RangeAP22 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $42.600 |
| 10+ | $40.480 |
| 25+ | $39.670 |
| 50+ | $38.860 |
| 100+ | $38.050 |
| 250+ | $37.240 |
| 5000+ | $36.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP22M-2Q4GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM1280
Product RangeAP22 Series
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If24mA
Luminous Intensity-
IP / NEMA RatingIP66
Product RangeAP22 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
AP22 Series
Operating Voltage
24VDC
Forward Current If
24mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
