Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.020 |
| 5+ | $64.010 |
| 10+ | $62.210 |
| 25+ | $60.970 |
| 50+ | $59.720 |
Price for:Each
Minimum: 1
Multiple: 1
$67.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW1H-DM1NGR-CCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80AK9853 |
| Product Range | CW Series |
| Light Source | IR LED |
| Detection Range | 350mm |
| Illumination Color | Green, Red |
| Timing Function | - |
| Voltage Rating | 24VDC |
| Housing Material | Polyamide 66 (PA66) |
| Contact Rating | 40mA at 24VDC |
| IP Rating | IP65, IP67 |
| IP Rating | IP65, IP67 |
| Product Range | CW Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Light Source | IR LED |
|---|---|
| Illumination Color | Green, Red |
| Voltage Rating | 24VDC |
| Contact Rating | 40mA at 24VDC |
| IP Rating | IP65, IP67 |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (15-Jan-2019) |
| Detection Range | 350mm |
|---|---|
| Timing Function | - |
| Housing Material | Polyamide 66 (PA66) |
| IP Rating | IP65, IP67 |
| Product Range | CW Series |
| Operating Temperature Max | 55°C |
Alternatives for CW1H-DM1NGR-C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

