Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The FC4A-R161 is a 16-channel Digital I/O Expansion Module with removable screw terminals and relay output. It features 1 normally open contact type, 8A per common output, 30mΩ maximum initial contact resistance and 100000 operations minimum electrical life and 20000000 operations minimum mechanical life.
- Easy snap-on
- 100 Times minimum connector insertion/removal durability
- 2.1W Initial power consumption
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
No. of Digital Inputs
0
Product Range
-
No. of Digital Outputs
16
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
