Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FC6A-N16B3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89AM5555 |
| Product Range | MicroSmart FC6A Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.330 |
| 5+ | $202.730 |
| 10+ | $187.690 |
| 25+ | $173.810 |
Price for:Each
Minimum: 1
Multiple: 1
$218.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FC6A-N16B3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89AM5555 |
| Product Range | MicroSmart FC6A Series |
| No. of Digital Inputs | 16 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | MicroSmart FC6A Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Digital Inputs | 16 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | MicroSmart FC6A Series |
Alternatives for FC6A-N16B3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
