Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG4G-CJT22MF-BCopy
Newark Part No.48T2892
Product RangeHG2F Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoHG4G-CJT22MF-BCopy
Newark Part No.48T2892
Product RangeHG2F Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHG2F Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
800 x 600 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
HG2F Series
Display Size
-
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
