Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS7A-DMC7905Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4453
Product RangeHS7A Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.580 |
| 5+ | $116.000 |
| 10+ | $109.410 |
| 25+ | $107.450 |
| 50+ | $105.500 |
| 100+ | $103.540 |
| 250+ | $101.470 |
Price for:Each
Minimum: 1
Multiple: 1
$122.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC7905Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4453
Product RangeHS7A Series
Product RangeHS7A Series
Contact ConfigurationDPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HS7A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
100mA
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
