Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-F01RCopy
Newark Part No.30B6334
Product RangeHW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max440V
For Use WithHW Series Switches and Pilot Devices
Contact Voltage DC Max220V
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
HW Series Switches and Pilot Devices
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

