Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 50+ | $9.020 |
| 100+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-U01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK2058
Product RangeHW Series
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With30mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Normally closed contact block
- IP20 construction, no terminal cover necessary
- Snap-fit latch (to install/remove the contact block)
- Two-way wiring
- Reddish purple housing color
- Red push rod color
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
30mm Pushbutton Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for HW-U01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

