Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKW2D-R100Q4ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5248
Product RangeKW2D Series
Your Part Number
13 In Stock
130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $387.130 |
| 5+ | $360.650 |
| 10+ | $348.420 |
| 25+ | $336.190 |
| 50+ | $317.860 |
Price for:Each
Minimum: 1
Multiple: 1
$387.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW2D-R100Q4ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5248
Product RangeKW2D Series
Frequency13.56MHz
Memory Size-
Current Consumption-
Supply Voltage Min20.4V
Supply Voltage Max28.8V
Module InterfaceEthernet
Product RangeKW2D Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency
13.56MHz
Current Consumption
-
Supply Voltage Max
28.8V
Product Range
KW2D Series
Memory Size
-
Supply Voltage Min
20.4V
Module Interface
Ethernet
SVHC
No SVHC (15-Jan-2019)
Alternatives for KW2D-R100Q4E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
