Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKW9Z-T1X1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5249
Product RangeKW2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.710 |
| 5+ | $36.930 |
| 10+ | $34.480 |
| 25+ | $32.030 |
| 50+ | $30.230 |
| 100+ | $28.760 |
| 250+ | $26.470 |
Price for:Each
Minimum: 1
Multiple: 1
$39.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW9Z-T1X1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5249
Product RangeKW2D Series
Tag TypeKey FOB
Frequency13.56MHz
Memory Size-
Product RangeKW2D Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Tag Type
Key FOB
Memory Size
-
SVHC
No SVHC (15-Jan-2019)
Frequency
13.56MHz
Product Range
KW2D Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
