Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Light Color
White
Power Rating
2.9W
Light Bar Length
330mm
Product Range
-
Lumen Output
-
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
